SAM 1/2 in Drive 12mm Hexagon, 38 mm Overall Length

RS Stock No.: 224-2853Brand: SAMManufacturers Part No.: SAH-12
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

SAM

Socket Size

12mm

Drive Size

1/2 in

Socket Type

Hexagon

Overall Length

38 mm

Country of Origin

China

You may be interested in

EGP 506.64

EGP 506.64 Each (ex VAT)

SAM 1/2 in Drive 12mm Hexagon, 38 mm Overall Length

EGP 506.64

EGP 506.64 Each (ex VAT)

SAM 1/2 in Drive 12mm Hexagon, 38 mm Overall Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

SAM

Socket Size

12mm

Drive Size

1/2 in

Socket Type

Hexagon

Overall Length

38 mm

Country of Origin

China

You may be interested in