SAM 20000 m Hose Reel Reel

RS Stock No.: 666-433Brand: SAMManufacturers Part No.: RA8863
brand-logo

Technical Document

Specifications

Brand

SAM

Product Type

Hose Reel

Cable Length

20000m

Auto Rewind

Yes

Sub Type

Reel

Switchable

No

Colour

Black

Series

RA8863

Jacket Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

EGP 80,038.00

EGP 80,038.00 Each (ex VAT)

SAM 20000 m Hose Reel Reel

EGP 80,038.00

EGP 80,038.00 Each (ex VAT)

SAM 20000 m Hose Reel Reel

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SAM

Product Type

Hose Reel

Cable Length

20000m

Auto Rewind

Yes

Sub Type

Reel

Switchable

No

Colour

Black

Series

RA8863

Jacket Colour

Black

Country of Origin

China