Mild steel 2piece clamp collar,28mm bore

RS Stock No.: 289-9789Brand: RulandManufacturers Part No.: MSP-28-F
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

28mm

One/Two Piece

Two Piece

Material

Steel

Outside Diameter

48mm

Fastening

Clamp Screw

Threaded Bore Size

M6

Width

15mm

Finish

Black Oxide

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mild steel 2piece clamp collar,28mm bore

P.O.A.

Mild steel 2piece clamp collar,28mm bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

28mm

One/Two Piece

Two Piece

Material

Steel

Outside Diameter

48mm

Fastening

Clamp Screw

Threaded Bore Size

M6

Width

15mm

Finish

Black Oxide

You may be interested in