Technical Document
Specifications
Brand
RulandShaft Diameter
50mm
One/Two Piece
One Piece
Material
Stainless Steel
Outside Diameter
78mm
Fastening
Clamp Screw
Threaded Bore Size
M8
Width
19mm
Finish
Corrosion Resistant
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
S/steel 1 piece clamp collar,50mm bore
1
P.O.A.
S/steel 1 piece clamp collar,50mm bore
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RulandShaft Diameter
50mm
One/Two Piece
One Piece
Material
Stainless Steel
Outside Diameter
78mm
Fastening
Clamp Screw
Threaded Bore Size
M8
Width
19mm
Finish
Corrosion Resistant