Technical Document
Specifications
Brand
RulandShaft Diameter
28mm
One/Two Piece
One Piece
Material
Steel
Outside Diameter
48mm
Fastening
Clamp Screw
Threaded Bore Size
M6
Width
15mm
Finish
Black Oxide
Stock information temporarily unavailable.
P.O.A.
Ruland Collar One Piece Clamp Screw, Bore 28mm, OD 48mm, W 15mm, Steel
1
P.O.A.
Ruland Collar One Piece Clamp Screw, Bore 28mm, OD 48mm, W 15mm, Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RulandShaft Diameter
28mm
One/Two Piece
One Piece
Material
Steel
Outside Diameter
48mm
Fastening
Clamp Screw
Threaded Bore Size
M6
Width
15mm
Finish
Black Oxide
