Speedal free machining Al rod,24x3/4in

RS Stock No.: 484-6103Brand: RS PRO
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

2011T3 Aluminium

Length

24in

Rod Diameter

3/4in

Product details

Speedal™, Free Machining Aluminium Rod

2011T3 Aluminium alloy.The addition of bismuth produces fine chips of swarf and an excellent finish. Ideal for applications where good machineability and high strength are required.

Standards

BS EN 754

You may be interested in
RS PRO 0.75 in Diameter Metal Rod, 24 in L
EGP 4,697.001 Lot of 2 (ex VAT)
View all in Metal Bars & Metal Rods

Stock information temporarily unavailable.

P.O.A.

Speedal free machining Al rod,24x3/4in

P.O.A.

Speedal free machining Al rod,24x3/4in

Stock information temporarily unavailable.

You may be interested in
RS PRO 0.75 in Diameter Metal Rod, 24 in L
EGP 4,697.001 Lot of 2 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

2011T3 Aluminium

Length

24in

Rod Diameter

3/4in

Product details

Speedal™, Free Machining Aluminium Rod

2011T3 Aluminium alloy.The addition of bismuth produces fine chips of swarf and an excellent finish. Ideal for applications where good machineability and high strength are required.

Standards

BS EN 754

You may be interested in
RS PRO 0.75 in Diameter Metal Rod, 24 in L
EGP 4,697.001 Lot of 2 (ex VAT)