RS PRO White 1 mm² Tri-rated Cable, 18 AWG, 32/0.19 mm, 100m, PVC Insulation
Technical Document
Specifications
Brand
RS ProCross Sectional Area
1 mm²
Sheath Colour
White
American Wire Gauge
18 AWG
Cable Shape
Single Core
Core Strands
32/0.19 mm
Length
100m
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
2.9mm
Maximum Operating Temperature
+90°C
Current Rating
17 A
Conductor Material
Copper
Tri-rated
Yes
Insulation Wall Thickness
0.81mm
Size of Strands
0.19 mm
Number of Strands
32
Country of Origin
India
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
RS ProCross Sectional Area
1 mm²
Sheath Colour
White
American Wire Gauge
18 AWG
Cable Shape
Single Core
Core Strands
32/0.19 mm
Length
100m
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
2.9mm
Maximum Operating Temperature
+90°C
Current Rating
17 A
Conductor Material
Copper
Tri-rated
Yes
Insulation Wall Thickness
0.81mm
Size of Strands
0.19 mm
Number of Strands
32
Country of Origin
India