RS PRO Torx Screwdriver, T9 Tip, 50 mm Blade
Technical Document
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Torx
Tip Size
T9
Blade Length
50 mm
Handle Material
Polypropylene, Thermoplastic Elastomer
Blade Material
Steel
Blade Finish
Nickel Chromed, Phosphonium Maganese
Country of Origin
Taiwan, Province Of China
Product details
RS Pro ESD Precision Torque Screwdrivers 50 mm
A professional range of precision ESD Anti-Static Torque Screwdrivers. Designed for use on sensitive electronic components by allowing controlled dissipation of static build-up.
Features & Benefits
ESD safe handle with 10⁹ - 10¹º Ohm resistance
Rotating cap
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Torx
Tip Size
T9
Blade Length
50 mm
Handle Material
Polypropylene, Thermoplastic Elastomer
Blade Material
Steel
Blade Finish
Nickel Chromed, Phosphonium Maganese
Country of Origin
Taiwan, Province Of China
Product details
RS Pro ESD Precision Torque Screwdrivers 50 mm
A professional range of precision ESD Anti-Static Torque Screwdrivers. Designed for use on sensitive electronic components by allowing controlled dissipation of static build-up.
Features & Benefits
ESD safe handle with 10⁹ - 10¹º Ohm resistance
Rotating cap