RS PRO Switched Mode DIN Rail Power Supply, 9 → 36V dc dc Input, 24V dc dc Output, 725mA Output, 15W
Technical Document
Specifications
Brand
RS ProType
DIN Rail Power Supply
Type
Switched Mode
Output Voltage
24V dc
Output Current
725mA
AC or DC Input Voltage
dc
AC or DC Output Voltage
dc
Input Voltage
9 → 36V dc
Power Rating
15W
Height
76mm
Width
25.8mm
Depth
31.5mm
Efficiency
0.91
Ripple And Noise
100mV
MTBF
>1,000,000h
Maximum Temperature
+80°C
Load Regulation
±1%
Mounting Type
DIN Rail
Minimum Temperature
-40°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
EGP 4,253.48
Each (ex VAT)
1
EGP 4,253.48
Each (ex VAT)
1
Technical Document
Specifications
Brand
RS ProType
DIN Rail Power Supply
Type
Switched Mode
Output Voltage
24V dc
Output Current
725mA
AC or DC Input Voltage
dc
AC or DC Output Voltage
dc
Input Voltage
9 → 36V dc
Power Rating
15W
Height
76mm
Width
25.8mm
Depth
31.5mm
Efficiency
0.91
Ripple And Noise
100mV
MTBF
>1,000,000h
Maximum Temperature
+80°C
Load Regulation
±1%
Mounting Type
DIN Rail
Minimum Temperature
-40°C
Country of Origin
China