RS PRO RS PRO Coarse 115mm Aluminium Oxide Abrasive Disc, 36 Grit

RS Stock No.: 907-6113Brand: RS PRO
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

RS Pro

Disc Diameter

115mm

Abrasive Material

Aluminium Oxide

Grit Size

36

Number in Pack

25

Grade

Coarse

Maximum Safe Speed

13300rpm

Model

RS Pro

Country of Origin

Germany

Product details

RS Aluminium Oxide Abrasive Discs

Our professional range of Aluminium oxide fibre discs offer long life while always maintaining high performance.
Designed for rapid weld grinding, blending and finishing. We offer a wide grit range, from course to fine. Also featuring a full resin bond system with heavy duty fibre backing for increased strength, durability and tear resistance.

Tough versatile aluminium oxide
0.8/0.6 mm fibre backing
Grinding additives
Versatile and ideal for steel and metal alloys
Longer product life
Good performance on steel
Grades from P24 to P120 available

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

EGP 558.27

1 Bag of 25 (ex VAT)

RS PRO RS PRO Coarse 115mm Aluminium Oxide Abrasive Disc, 36 Grit

EGP 558.27

1 Bag of 25 (ex VAT)

RS PRO RS PRO Coarse 115mm Aluminium Oxide Abrasive Disc, 36 Grit
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Disc Diameter

115mm

Abrasive Material

Aluminium Oxide

Grit Size

36

Number in Pack

25

Grade

Coarse

Maximum Safe Speed

13300rpm

Model

RS Pro

Country of Origin

Germany

Product details

RS Aluminium Oxide Abrasive Discs

Our professional range of Aluminium oxide fibre discs offer long life while always maintaining high performance.
Designed for rapid weld grinding, blending and finishing. We offer a wide grit range, from course to fine. Also featuring a full resin bond system with heavy duty fibre backing for increased strength, durability and tear resistance.

Tough versatile aluminium oxide
0.8/0.6 mm fibre backing
Grinding additives
Versatile and ideal for steel and metal alloys
Longer product life
Good performance on steel
Grades from P24 to P120 available