RS PRO Punch & Die Combinations, 41.9 x 11.3mm, 25 Way D R, Hand Operation
RS Stock No.: 548-344Brand: RS PRO
Technical Document
Specifications
Brand
RS ProCutting Capacity
Mild Steel: 1.6 mm; Aluminium: 2 mm
Hole Shape
25 Way D R
Hole Size
41.9 x 11.3mm
Operation
Hand
P.O.A.
RS PRO Punch & Die Combinations, 41.9 x 11.3mm, 25 Way D R, Hand Operation
1
P.O.A.
RS PRO Punch & Die Combinations, 41.9 x 11.3mm, 25 Way D R, Hand Operation
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCutting Capacity
Mild Steel: 1.6 mm; Aluminium: 2 mm
Hole Shape
25 Way D R
Hole Size
41.9 x 11.3mm
Operation
Hand