RS PRO Nylon Cable Tidy for Use with 19-Inch Panel Mount, 800 mm Wide Cable Channel, 82 x 42 x 22mm
Technical Document
Specifications
Brand
RS ProType
Cable Tidy
Dimensions
82 x 42 x 22mm
For Use With
19-Inch Panel Mount, 800 mm Wide Cable Channel
Material
Nylon
Country of Origin
United Kingdom
Product details
Internal Cable Management Components
Manufactured from Halogen Free Nylon and finished in Mid Grey.''Small'' & ''Large'' formats feature cable gate access from one end only, ,''Flexible'' formats are fully openable, with front and side cable gate access
Fit directly to 19" panel mounts
Single hole fixing
Hinged gate clip action
Multiple mounting positions
Stock information temporarily unavailable.
Please check again later.
EGP 80.29
Each (ex VAT)
1
EGP 80.29
Each (ex VAT)
1
Technical Document
Specifications
Brand
RS ProType
Cable Tidy
Dimensions
82 x 42 x 22mm
For Use With
19-Inch Panel Mount, 800 mm Wide Cable Channel
Material
Nylon
Country of Origin
United Kingdom
Product details
Internal Cable Management Components
Manufactured from Halogen Free Nylon and finished in Mid Grey.''Small'' & ''Large'' formats feature cable gate access from one end only, ,''Flexible'' formats are fully openable, with front and side cable gate access
Fit directly to 19" panel mounts
Single hole fixing
Hinged gate clip action
Multiple mounting positions