RS PRO Nut Driver Screwdriver, 6 mm Tip, 125 mm Blade, 236 mm Overall

RS Stock No.: 781-1475Brand: RS PRO
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Nut Driver

Tip Size

6 mm

Blade Length

125 mm

Overall Length

236 mm

Handle Material

Polypropylene, Rubber

Blade Material

Alloy Steel

Blade Finish

Chrome

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Nut Driver Screwdriver, 6 mm Tip, 125 mm Blade, 236 mm Overall

P.O.A.

RS PRO Nut Driver Screwdriver, 6 mm Tip, 125 mm Blade, 236 mm Overall
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Nut Driver

Tip Size

6 mm

Blade Length

125 mm

Overall Length

236 mm

Handle Material

Polypropylene, Rubber

Blade Material

Alloy Steel

Blade Finish

Chrome

Country of Origin

China