RS PRO LED Strip Light, 230 V ac, 700 mm Length, 3000K
Technical Document
Specifications
Brand
RS ProLamp Type
LED
Type
Strip Light
Voltage Rating
230 V ac
Length
700 mm
Colour Temperature
3000K
Dimmable
No
Lamp Base
T4
Lamp Supplied
Yes
Diffuser Finish
Clear
Country of Origin
United Kingdom
Product details
LED Mains Strip Light
Ultra-slim, low profile, linkable, low power LED strip lighting available as a direct replacement for existing T4 fluorescent lighting.
Low power consumptionUp to 10 years continuous operationCool runningIntegral on/off switchInternal fuse protectionEasily "daisy chained" together using link cables (available separately, see Note)
Supplied with
a choice of nylon mounting brackets and 2 screws
Stock information temporarily unavailable.
Please check again later.
EGP 1,102.93
Each (ex VAT)
1
EGP 1,102.93
Each (ex VAT)
1
Technical Document
Specifications
Brand
RS ProLamp Type
LED
Type
Strip Light
Voltage Rating
230 V ac
Length
700 mm
Colour Temperature
3000K
Dimmable
No
Lamp Base
T4
Lamp Supplied
Yes
Diffuser Finish
Clear
Country of Origin
United Kingdom
Product details
LED Mains Strip Light
Ultra-slim, low profile, linkable, low power LED strip lighting available as a direct replacement for existing T4 fluorescent lighting.
Low power consumptionUp to 10 years continuous operationCool runningIntegral on/off switchInternal fuse protectionEasily "daisy chained" together using link cables (available separately, see Note)
Supplied with
a choice of nylon mounting brackets and 2 screws