RS PRO JIS Miniature Quick Wire Socket Connector for use with Type E Thermocouple Type E, Miniature
RS Stock No.: 771-8824Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAccessory Type
Miniature Quick Wire Socket Connector
For Use With
Type E Thermocouple
Connector Type
In-Line
Plug/Socket
Socket
Connector Size
Miniature Size
Standards Met
JIS
You may be interested in
RS PRO Miniature Thermocouple Connector for Use with Type E Thermocouple, 4mm Probe, ANSI, RoHS Compliant StandardBrand: RS PRO
EGP 457.00Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO JIS Miniature Quick Wire Socket Connector for use with Type E Thermocouple Type E, Miniature
1
P.O.A.
RS PRO JIS Miniature Quick Wire Socket Connector for use with Type E Thermocouple Type E, Miniature
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Miniature Thermocouple Connector for Use with Type E Thermocouple, 4mm Probe, ANSI, RoHS Compliant StandardBrand: RS PRO
EGP 457.00Each (ex VAT)
Technical Document
Specifications
Brand
RS ProAccessory Type
Miniature Quick Wire Socket Connector
For Use With
Type E Thermocouple
Connector Type
In-Line
Plug/Socket
Socket
Connector Size
Miniature Size
Standards Met
JIS
You may be interested in
RS PRO Miniature Thermocouple Connector for Use with Type E Thermocouple, 4mm Probe, ANSI, RoHS Compliant StandardBrand: RS PRO
EGP 457.00Each (ex VAT)