RS PRO Industrial Circular Connectors, 16, 16 Contacts, Cable, In-Line, SP29 Connector, Plug and Socket, Male and

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
16
Number Of Contacts
16, 16
Mounting Type
Cable Mount
Mounting Type
Cable, In-Line
Connector Size
SP29
Plug/Socket
Plug, Socket
Contact Gender
Female, Male
Termination Method
Solder
IP Rating
IP68
Current Rating
10A
Body Orientation
Straight
Voltage Rating
500 V
Voltage Rating
500V ac
Mating Type
Threaded Coupling
Shell Size
29mm
Housing Material
Nylon 66, PC
Pole Format
16P
Shielded/Unshielded
Unshielded
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Contact Material
Brass
Maximum Operating Temperature
+85°C
Country of Origin
China
EGP 3,172.16
EGP 3,172.16 1 Set (ex VAT)
1
EGP 3,172.16
EGP 3,172.16 1 Set (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
16
Number Of Contacts
16, 16
Mounting Type
Cable Mount
Mounting Type
Cable, In-Line
Connector Size
SP29
Plug/Socket
Plug, Socket
Contact Gender
Female, Male
Termination Method
Solder
IP Rating
IP68
Current Rating
10A
Body Orientation
Straight
Voltage Rating
500 V
Voltage Rating
500V ac
Mating Type
Threaded Coupling
Shell Size
29mm
Housing Material
Nylon 66, PC
Pole Format
16P
Shielded/Unshielded
Unshielded
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Contact Material
Brass
Maximum Operating Temperature
+85°C
Country of Origin
China