RS PRO E27 LED Cluster Light, Daylight, 100 → 300 V, 94mm, 360° view angle

RS Stock No.: 788-4628Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Lamp Base

E27

Wattage

30 W

Voltage Rating

100 → 300 V

Length

194 mm

Diameter

94mm

Life Hours

50000h

Viewing Angle

360°

Country of Origin

China

Product details

360° LED Lamps IP20 HID Retrofit

This range of IP20 LED lamps are ideal replacements for high intensity discharge lamps (HPS & MH) in open fittings such as low bay and high bay fittings.

High output Epistar LEDs
360° Light output – no dark spots
Ideal as direct replacement for HPS & MH lamps – up to 80% energy saving
Instant start and restart – can be used with PIR sensors
E27 & E40 Lamp base
60W, 80W & 100W Versions incorporate a cooling fan in base to aid heat dissipation
Not suitable for enclosed fittings
30,000 Hours rated life
3 Year guarantee

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

EGP 2,614.10

Each (ex VAT)

RS PRO E27 LED Cluster Light, Daylight, 100 → 300 V, 94mm, 360° view angle

EGP 2,614.10

Each (ex VAT)

RS PRO E27 LED Cluster Light, Daylight, 100 → 300 V, 94mm, 360° view angle
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Lamp Base

E27

Wattage

30 W

Voltage Rating

100 → 300 V

Length

194 mm

Diameter

94mm

Life Hours

50000h

Viewing Angle

360°

Country of Origin

China

Product details

360° LED Lamps IP20 HID Retrofit

This range of IP20 LED lamps are ideal replacements for high intensity discharge lamps (HPS & MH) in open fittings such as low bay and high bay fittings.

High output Epistar LEDs
360° Light output – no dark spots
Ideal as direct replacement for HPS & MH lamps – up to 80% energy saving
Instant start and restart – can be used with PIR sensors
E27 & E40 Lamp base
60W, 80W & 100W Versions incorporate a cooling fan in base to aid heat dissipation
Not suitable for enclosed fittings
30,000 Hours rated life
3 Year guarantee