RS PRO Diamond M12 Anti Vibration Mount

RS Stock No.: 784-2703Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Diameter

106mm

Foot Height

3mm

Overall Height

41mm

Static Load Capacity

200kg

Material

Rubber

Mounting Type

Screw-in

Foot Shape

Diamond

Country of Origin

Spain

Product details

RS BRB Mounts

RS BRB Mounts are fixed height anti-vibration mounts. This range of mounts has a high vibration isolation and is highly durable. The top metal hood provides protection to the rubber and saves it from degredation. RS BRB mounts have also been treated to make them suitable for outdoor anti-vibration use.
Suitable for applications in many areas including mobile rotating machines that are exposed to radial and axial shocks, diesel, dripping oil and weather exposure. These BRB anti-vibration mounts are ideally suitable when a high level of vibration isolation is necessary.

Type of mount is engraved into the base plate
Fail-safe protection for mobile uses
Protected from ozone, UV, diesel and oils
RoHS Compliant

View all in Anti Vibration Mounts

Stock information temporarily unavailable.

P.O.A.

RS PRO Diamond M12 Anti Vibration Mount

P.O.A.

RS PRO Diamond M12 Anti Vibration Mount

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Diameter

106mm

Foot Height

3mm

Overall Height

41mm

Static Load Capacity

200kg

Material

Rubber

Mounting Type

Screw-in

Foot Shape

Diamond

Country of Origin

Spain

Product details

RS BRB Mounts

RS BRB Mounts are fixed height anti-vibration mounts. This range of mounts has a high vibration isolation and is highly durable. The top metal hood provides protection to the rubber and saves it from degredation. RS BRB mounts have also been treated to make them suitable for outdoor anti-vibration use.
Suitable for applications in many areas including mobile rotating machines that are exposed to radial and axial shocks, diesel, dripping oil and weather exposure. These BRB anti-vibration mounts are ideally suitable when a high level of vibration isolation is necessary.

Type of mount is engraved into the base plate
Fail-safe protection for mobile uses
Protected from ozone, UV, diesel and oils
RoHS Compliant