RS PRO Connector & Cable, 2m

RS Stock No.: 144-7649Brand: RS PRO
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

RS Pro

Number of Cores

3

Cross Sectional Area

0.25 mm²

Sheath Material

Polyurethane PUR

Length

2m

Sheath Colour

Black

Shielding

Shielded

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67

Operating Temperature Range

-25 → +75 °C

American Wire Gauge

24

Conductor Resistance

≥100 MΩ

Conductor Material

CuZn

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Standards Met

CE, TUV Certified

Cable Shape

Multicore

Country of Origin

India

Product details

RS Pro M12 Connector Female

Brought to you by RS Pro, these M12 connectors are gleaming with quality and durability. Available as both right angle and straight, each 4-pin socket is a welcome addition to your application. With an IP rating of IP67, these connectors are perfect within harsh environments. All models are highly reliable and excellent quality.

Features & Benefits

Current rating: 4A
Right angle and Straight available
Gold plated contacts
Supplied with Neoprene O-Ring

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Connector & Cable, 2m

P.O.A.

RS PRO Connector & Cable, 2m
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Cores

3

Cross Sectional Area

0.25 mm²

Sheath Material

Polyurethane PUR

Length

2m

Sheath Colour

Black

Shielding

Shielded

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67

Operating Temperature Range

-25 → +75 °C

American Wire Gauge

24

Conductor Resistance

≥100 MΩ

Conductor Material

CuZn

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Standards Met

CE, TUV Certified

Cable Shape

Multicore

Country of Origin

India

Product details

RS Pro M12 Connector Female

Brought to you by RS Pro, these M12 connectors are gleaming with quality and durability. Available as both right angle and straight, each 4-pin socket is a welcome addition to your application. With an IP rating of IP67, these connectors are perfect within harsh environments. All models are highly reliable and excellent quality.

Features & Benefits

Current rating: 4A
Right angle and Straight available
Gold plated contacts
Supplied with Neoprene O-Ring

You may be interested in