RS PRO Cast Iron Castor Wheels, 1000kg
RS Stock No.: 446-2092Brand: RS PRO
Technical Document
Specifications
Brand
RS ProLoad Capacity
1000kg
Material
Cast Iron
Features
Gold Passivated Zinc Finish, V-Groove Wheels
Hub Bearing Type
Ball Bearing
Wheel Diameter
200mm
Wheel Width
33mm
Bore Diameter
20mm
Bore Length
33mm
Country of Origin
Italy
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
EGP 2,240.90
Each (ex VAT)
RS PRO Cast Iron Castor Wheels, 1000kg
1
EGP 2,240.90
Each (ex VAT)
RS PRO Cast Iron Castor Wheels, 1000kg
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProLoad Capacity
1000kg
Material
Cast Iron
Features
Gold Passivated Zinc Finish, V-Groove Wheels
Hub Bearing Type
Ball Bearing
Wheel Diameter
200mm
Wheel Width
33mm
Bore Diameter
20mm
Bore Length
33mm
Country of Origin
Italy