RS PRO Brown 0.25 mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, PVC Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.25 mm²
Sheath Colour
Brown
American Wire Gauge
24 AWG
Core Strands
11/0.16 mm
Length
100m
Insulation material
PVC
Voltage Rating
300 V
Outer Diameter
1.43mm
Maximum Operating Temperature
+105°C
Conductor Material
Stranded Tinned Copper
Wire Style
UL1569
Standards Met
UL 1569, UL 1581, UL 758
Insulation Wall Thickness
0.38mm
Size of Strands
0.16 mm
Number of Strands
11
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.25 mm²
Sheath Colour
Brown
American Wire Gauge
24 AWG
Core Strands
11/0.16 mm
Length
100m
Insulation material
PVC
Voltage Rating
300 V
Outer Diameter
1.43mm
Maximum Operating Temperature
+105°C
Conductor Material
Stranded Tinned Copper
Wire Style
UL1569
Standards Met
UL 1569, UL 1581, UL 758
Insulation Wall Thickness
0.38mm
Size of Strands
0.16 mm
Number of Strands
11
Country of Origin
China