RS PRO Bow Shackle, Alloy Steel, 9.5t
Technical Document
Specifications
Brand
RS ProMaterial
Alloy Steel
Shackle Type
Bow Shackle
Pin Type
Safety Bolt
Safe Working Load
9.5t
Shackle Diameter
29mm
Jaw Width
48mm
Pin Diameter
32mm
Country of Origin
China
Product details
RS Pro Shackle Anchor Bow-Safety Pin
RS Pro Shackle Anchor Bow-Safety Pin, made from forged alloy. Fatigue resistant, perfect for a wide variety of lifting applications on dynamic loads. These shackles can take loads from many directions developing minimal side load.
Features and Benefits
Material: Forged alloy steel, Head-bolt in alloy steel (do not heat treat)
Marking: WLL, CE, size, grade, charge number and manufacturer ID
Safety factor: 6:1
Finish: Hot dip galvanised
Forged according to U.S. specification RR-C-271D Type IVA, Grade A, Class 2
Application Information
RS Pro Shackle anchor bow are used on multi-leg systems in lifting applications
Supplied with
Head-bolt with nut and cotter pin.
Stock information temporarily unavailable.
Please check again later.
EGP 3,639.12
Each (ex VAT)
1
EGP 3,639.12
Each (ex VAT)
1
Technical Document
Specifications
Brand
RS ProMaterial
Alloy Steel
Shackle Type
Bow Shackle
Pin Type
Safety Bolt
Safe Working Load
9.5t
Shackle Diameter
29mm
Jaw Width
48mm
Pin Diameter
32mm
Country of Origin
China
Product details
RS Pro Shackle Anchor Bow-Safety Pin
RS Pro Shackle Anchor Bow-Safety Pin, made from forged alloy. Fatigue resistant, perfect for a wide variety of lifting applications on dynamic loads. These shackles can take loads from many directions developing minimal side load.
Features and Benefits
Material: Forged alloy steel, Head-bolt in alloy steel (do not heat treat)
Marking: WLL, CE, size, grade, charge number and manufacturer ID
Safety factor: 6:1
Finish: Hot dip galvanised
Forged according to U.S. specification RR-C-271D Type IVA, Grade A, Class 2
Application Information
RS Pro Shackle anchor bow are used on multi-leg systems in lifting applications
Supplied with
Head-bolt with nut and cotter pin.