RS PRO Black PVC Reinforced Flexible Ducting, 5m, 76mm Bend Radius
RS Stock No.: 340-0037Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInner Diameter
76mm
Length
5m
Material
PVC
Outer Diameter
83mm
Suitable Applications
Air, Air Intake, Automotive, Gas
Colour
Black
Bend Radius
76mm
Reinforced
Yes
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Black PVC Reinforced Flexible Ducting, 5m, 76mm Bend Radius
1
P.O.A.
RS PRO Black PVC Reinforced Flexible Ducting, 5m, 76mm Bend Radius
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProInner Diameter
76mm
Length
5m
Material
PVC
Outer Diameter
83mm
Suitable Applications
Air, Air Intake, Automotive, Gas
Colour
Black
Bend Radius
76mm
Reinforced
Yes
Country of Origin
Italy