RS PRO Audio Connector Adapter, Female 1/4 in Stereo to Female 1/4 in Stereo
RS Stock No.: 656-3585Brand: RS PRO
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical Document
Specifications
Brand
RS ProConverts From Gender
Female
Converts From Type
1/4 in Stereo
Converts To Gender
Female
Converts To Type
1/4 in Stereo
Type
Audio
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Body Orientation
Straight
Product details
0.25 in. Stereo Socket to Socket Coupler
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Audio Connector Adapter, Female 1/4 in Stereo to Female 1/4 in Stereo
1
P.O.A.
RS PRO Audio Connector Adapter, Female 1/4 in Stereo to Female 1/4 in Stereo
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProConverts From Gender
Female
Converts From Type
1/4 in Stereo
Converts To Gender
Female
Converts To Type
1/4 in Stereo
Type
Audio
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Body Orientation
Straight
Product details