RS PRO 8 Pole Din, 2A, 34 V ac/dc, Latch Lock, Female, Chassis Mount

RS Stock No.: 479-743Brand: RS PRO
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

8

Gender

Female

Mounting Type

Chassis Mount

Connector Size

Standard

Mating Type

Latch Lock

Body Orientation

Straight

Current Rating

2A

Voltage Rating

34 V ac/dc

Shielded/Unshielded

Shielded

DIN Number

DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329

Series

651

Housing Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Silver

Contact Material

Brass

You may be interested in

P.O.A.

RS PRO 8 Pole Din, 2A, 34 V ac/dc, Latch Lock, Female, Chassis Mount

P.O.A.

RS PRO 8 Pole Din, 2A, 34 V ac/dc, Latch Lock, Female, Chassis Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

8

Gender

Female

Mounting Type

Chassis Mount

Connector Size

Standard

Mating Type

Latch Lock

Body Orientation

Straight

Current Rating

2A

Voltage Rating

34 V ac/dc

Shielded/Unshielded

Shielded

DIN Number

DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329

Series

651

Housing Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Silver

Contact Material

Brass

You may be interested in