RS PRO 8 Door Light Grey Locker, 915 mm x 250 mm x 180mm
RS Stock No.: 116-924Brand: RS PRO
Technical Document
Specifications
Brand
RS ProNumber Of Doors
8
External Height
915 mm
External Width
250 mm
External Depth
180mm
Colour
Light Grey
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO 8 Door Light Grey Locker, 915 mm x 250 mm x 180mm
1
P.O.A.
RS PRO 8 Door Light Grey Locker, 915 mm x 250 mm x 180mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProNumber Of Doors
8
External Height
915 mm
External Width
250 mm
External Depth
180mm
Colour
Light Grey
Country of Origin
United Kingdom