RS PRO 6W Plug In Power Supply 12V dc Output, 0 → 500mA Output

RS Stock No.: 903-6994Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Plug Type

European Plug

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

0 → 500mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Number of Outputs

1

Power Rating

6W

MTBF

100000h

Standards Met

CE, EN 55022 Class B

Width

65mm

Depth

50mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

±5%

Type

Switched Mode Power Supply

Series

ECP-06 Euro

Length

60mm

Country of Origin

China

Product details

RS Plug-In Switch Mode Power Supply - ECPE Euro Series

Reliable & robust range of RS Pro plug-in power supplies suitable for a wide variety of applications. Comes complete with automatic short circuit & overload protection and recovery to ensure a safe installation. Can be easily used in a static or mobile application thanks to a lightweight & durable compact casing.

Class II rated range of power supplies
UL60950-1 & TUV EN60950-1 approved
Complies with EN55022 Class B & EN61000-3-2, 3

You may be interested in
View all in AC/DC Adapters

Stock information temporarily unavailable.

P.O.A.

RS PRO 6W Plug In Power Supply 12V dc Output, 0 → 500mA Output

P.O.A.

RS PRO 6W Plug In Power Supply 12V dc Output, 0 → 500mA Output

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

European Plug

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

0 → 500mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Number of Outputs

1

Power Rating

6W

MTBF

100000h

Standards Met

CE, EN 55022 Class B

Width

65mm

Depth

50mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

±5%

Type

Switched Mode Power Supply

Series

ECP-06 Euro

Length

60mm

Country of Origin

China

Product details

RS Plug-In Switch Mode Power Supply - ECPE Euro Series

Reliable & robust range of RS Pro plug-in power supplies suitable for a wide variety of applications. Comes complete with automatic short circuit & overload protection and recovery to ensure a safe installation. Can be easily used in a static or mobile application thanks to a lightweight & durable compact casing.

Class II rated range of power supplies
UL60950-1 & TUV EN60950-1 approved
Complies with EN55022 Class B & EN61000-3-2, 3

You may be interested in