RS PRO 6026-T9 (Aluminum Alloy) Rod, 609mm L

RS Stock No.: 862-4493Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

6026-T9 (Aluminum Alloy)

Length

609mm

Tensile Strength

360 MPa

Hardness

95 HB

Suitability

Anodising, Automotive Component, Electronic & Electric Parts, High Speed Lathes, Hot Forging

Thermal Conductivity

138W/mK

Density

2.72g/cm³

Country of Origin

United Kingdom

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 6026-T9 (Aluminum Alloy) Rod, 609mm L

P.O.A.

RS PRO 6026-T9 (Aluminum Alloy) Rod, 609mm L
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

6026-T9 (Aluminum Alloy)

Length

609mm

Tensile Strength

360 MPa

Hardness

95 HB

Suitability

Anodising, Automotive Component, Electronic & Electric Parts, High Speed Lathes, Hot Forging

Thermal Conductivity

138W/mK

Density

2.72g/cm³

Country of Origin

United Kingdom

You may be interested in