RS PRO 315W 10kΩ Wirewound Rheostat 170 mA @ 600 V
Technical Document
Specifications
Brand
RS ProMaximum Resistance
10kΩ
Tolerance
±5%
Power Rating
315W
Mounting Type
Panel Mount
Maximum Voltage Rating
600 V
Dimensions
372 x 72 x 135mm
Depth
72mm
Height
135mm
Length
372mm
Current Rating
170 mA @ 600 V
Actuator Type
Slide
Country of Origin
France
Product details
315 Watt SN350 x 40 Series
Slide rheostats, for bench use
Linear wirewound track
These products are suitable for use in laboratories, universities etc.
3 terminals
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
RS ProMaximum Resistance
10kΩ
Tolerance
±5%
Power Rating
315W
Mounting Type
Panel Mount
Maximum Voltage Rating
600 V
Dimensions
372 x 72 x 135mm
Depth
72mm
Height
135mm
Length
372mm
Current Rating
170 mA @ 600 V
Actuator Type
Slide
Country of Origin
France
Product details
315 Watt SN350 x 40 Series
Slide rheostats, for bench use
Linear wirewound track
These products are suitable for use in laboratories, universities etc.
3 terminals