RS PRO 3 Pole Din, 3A, Twist Lock, Female, Cable Mount

RS Stock No.: 453-577Brand: RS PRO
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Connector Size

Standard

Mating Type

Twist Lock

Current Rating

3A

Series

71506

Housing Material

Metal

Country of Origin

Portugal

Product details

Twistlock Din Connectors

A comprehensive offering of Twistlock DIN connectors, available in panel mount and cablemount variants featuring a secure 1/4 turn to lock mechanism. The panel mount Twistlock connectors are suitable for front or rear mounting.

Secure 1//4 turn robust twistlock housings
Panel sockets are for front or rear mounting

View all in DIN Connectors

Stock information temporarily unavailable.

P.O.A.

RS PRO 3 Pole Din, 3A, Twist Lock, Female, Cable Mount

P.O.A.

RS PRO 3 Pole Din, 3A, Twist Lock, Female, Cable Mount

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Connector Size

Standard

Mating Type

Twist Lock

Current Rating

3A

Series

71506

Housing Material

Metal

Country of Origin

Portugal

Product details

Twistlock Din Connectors

A comprehensive offering of Twistlock DIN connectors, available in panel mount and cablemount variants featuring a secure 1/4 turn to lock mechanism. The panel mount Twistlock connectors are suitable for front or rear mounting.

Secure 1//4 turn robust twistlock housings
Panel sockets are for front or rear mounting