RS PRO 220kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
RS Stock No.: 697-9508Brand: RS PRO

Technical Document
Specifications
Brand
RS ProResistance
220kΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±100ppm/°C
Series
RS
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China
P.O.A.
Each (In a Pack of 5000) (ex VAT)
RS PRO 220kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
5000
P.O.A.
Each (In a Pack of 5000) (ex VAT)
RS PRO 220kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProResistance
220kΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±100ppm/°C
Series
RS
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China