RS PRO 1.5 in Diameter Bar, 24 in L

RS Stock No.: 747-533Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Product Type

Bar

Length

24in

Rod Diameter

1.5in

Standards/Approvals

RoHS

Tensile Strength

365MPa

Hardness

95 HB

Density

2.82g/cm³

Suitability

Automotive Parts, Fasteners, Fittings

Country of Origin

Italy

View all in Metal Bars & Metal Rods

Stock information temporarily unavailable.

P.O.A.

RS PRO 1.5 in Diameter Bar, 24 in L

P.O.A.

RS PRO 1.5 in Diameter Bar, 24 in L

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Product Type

Bar

Length

24in

Rod Diameter

1.5in

Standards/Approvals

RoHS

Tensile Strength

365MPa

Hardness

95 HB

Density

2.82g/cm³

Suitability

Automotive Parts, Fasteners, Fittings

Country of Origin

Italy