RS PRO 125 mm, Stainless Steel, Rounded, ESD Tweezers
RS Stock No.: 136-9789Brand: RS PRO
Technical Document
Specifications
Brand
RS ProModel Number
2A.SA.DN
Material
Stainless Steel
Overall Length
125 mm
Point Type
Rounded
Anti-Magnetic
Yes
ESD Safe
Yes
Anti-Acid
Yes
Maximum Temperature
+70 (Service)°C
PRICED TO CLEAR
Yes
Country of Origin
Switzerland
Product details
Ergonomic ESD Foam Grip Tweezers
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
EGP 337.48
Each (ex VAT)
RS PRO 125 mm, Stainless Steel, Rounded, ESD Tweezers
1
EGP 337.48
Each (ex VAT)
RS PRO 125 mm, Stainless Steel, Rounded, ESD Tweezers
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProModel Number
2A.SA.DN
Material
Stainless Steel
Overall Length
125 mm
Point Type
Rounded
Anti-Magnetic
Yes
ESD Safe
Yes
Anti-Acid
Yes
Maximum Temperature
+70 (Service)°C
PRICED TO CLEAR
Yes
Country of Origin
Switzerland
Product details