RS PRO 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
RS Stock No.: 274-0370Brand: RS PRO
Technical Document
Specifications
Brand
RS ProCapacitance
100nF
Voltage
16V dc
Package/Case
0402 (1005)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
1000
P.O.A.
RS PRO 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
Stock information temporarily unavailable.
1000
Technical Document
Specifications
Brand
RS ProCapacitance
100nF
Voltage
16V dc
Package/Case
0402 (1005)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China