RS PRO 100nF MLCC, 50V dc V, ±10% , SMD
RS Stock No.: 256-3801Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCapacitance
100nF
Voltage
50V dc
Package/Case
0603 (1608)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 1.6mm
Length
1.6mm
Depth
0.8mm
Height
1.6mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO 100nF MLCC, 50V dc V, ±10% , SMD
4000
P.O.A.
RS PRO 100nF MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.
4000
Technical Document
Specifications
Brand
RS ProCapacitance
100nF
Voltage
50V dc
Package/Case
0603 (1608)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 1.6mm
Length
1.6mm
Depth
0.8mm
Height
1.6mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Country of Origin
Taiwan, Province Of China