Enclosure,metal case,grey,85x6

RS Stock No.: 215-5326Brand: RS PROManufacturers Part No.: MF40/1
View all in Instrument Cases

Technical Document

Specifications

Brand

RS Pro

Body Material

Steel

External Length

65 mm

External Width

85 mm

External Height

42 mm

External Dimensions

65 x 85 x 42mm

Colour

Grey

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Enclosure,metal case,grey,85x6

P.O.A.

Enclosure,metal case,grey,85x6

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Body Material

Steel

External Length

65 mm

External Width

85 mm

External Height

42 mm

External Dimensions

65 x 85 x 42mm

Colour

Grey

You may be interested in