RS PRO 7-Piece 1/2 in

RS Stock No.: 668-5828Brand: RS PROManufacturers Part No.: KST0007
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

RS Pro

Drive Size

1/2 in

Number of Pieces

7

Finish

Satin Chrome

Material

Chrome Vanadium Steel

Set Contents

Socket Set: 14; 15; 17; 18; 19; 22; 24 mm

Drive Type

Spline

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 7-Piece 1/2 in

P.O.A.

RS PRO 7-Piece 1/2 in
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Drive Size

1/2 in

Number of Pieces

7

Finish

Satin Chrome

Material

Chrome Vanadium Steel

Set Contents

Socket Set: 14; 15; 17; 18; 19; 22; 24 mm

Drive Type

Spline