ispot SE 50W LED Floodlight 6K Black PIR

RS Stock No.: 145-5898Brand: RS PRO
brand-logo
View all in Floodlights

Technical Document

Specifications

Brand

RS Pro

Wattage

50 W

Voltage

100 → 230 V

IP Rating

IP65

Number of LEDs

1

Sensor

PIR

Luminosity

2400 lm

Dimensions

261 x 269 x 49 mm

Colour Temperature

5000K

Height

49mm

Life Hours

50000h

Width

261 mm

Depth

269 mm

Floodlight Type

LED PIR Floodlight

PIR Included

Yes

Lamp Type

LED

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Case Material

Aluminium

Beam Angle

120°

Lamp Supplied

Yes

Zone

Commercial, Industrial

Operating Temperature Range

-40 → +60°C

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

EGP 3,754.79

Each (ex VAT)

ispot SE 50W LED Floodlight 6K Black PIR

EGP 3,754.79

Each (ex VAT)

ispot SE 50W LED Floodlight 6K Black PIR
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Wattage

50 W

Voltage

100 → 230 V

IP Rating

IP65

Number of LEDs

1

Sensor

PIR

Luminosity

2400 lm

Dimensions

261 x 269 x 49 mm

Colour Temperature

5000K

Height

49mm

Life Hours

50000h

Width

261 mm

Depth

269 mm

Floodlight Type

LED PIR Floodlight

PIR Included

Yes

Lamp Type

LED

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Case Material

Aluminium

Beam Angle

120°

Lamp Supplied

Yes

Zone

Commercial, Industrial

Operating Temperature Range

-40 → +60°C

Country of Origin

China