Technical Document
Specifications
Brand
RS ProPlug Type
2-Pin Euro
Output Voltage
9V dc
Input Voltage
230V ac
Output Current
1.2A
Maximum Temperature
+25°C
Output Connector
2.1 x 5.5 x 9.5 mm Centre Positive
Number of Outputs
1
Cable Length
1.8m
Efficiency
48%
MTBF
131400h
Width
56.5mm
Depth
67.5mm
Minimum Temperature
0°C
Load Regulation
±38.8%
Type
Linear Power Supply
Length
81.8mm
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProPlug Type
2-Pin Euro
Output Voltage
9V dc
Input Voltage
230V ac
Output Current
1.2A
Maximum Temperature
+25°C
Output Connector
2.1 x 5.5 x 9.5 mm Centre Positive
Number of Outputs
1
Cable Length
1.8m
Efficiency
48%
MTBF
131400h
Width
56.5mm
Depth
67.5mm
Minimum Temperature
0°C
Load Regulation
±38.8%
Type
Linear Power Supply
Length
81.8mm