Cartridge Heater, 10 mm x 50mm, 150 W, 220 V ac

Technical Document
Specifications
Brand
RS ProPower Rating
150 W
Supply Voltage
220 V ac
Length
50mm
Diameter
10 mm
Country of Origin
United States
Product details
Metric Sized Cartridge Heaters
Warning
For safety reasons, the heater block and/or sheath MUST be bonded to earth
Cartridge Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProPower Rating
150 W
Supply Voltage
220 V ac
Length
50mm
Diameter
10 mm
Country of Origin
United States
Product details
Metric Sized Cartridge Heaters
Warning
For safety reasons, the heater block and/or sheath MUST be bonded to earth
Cartridge Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.