Cartridge Heater, 1/4 in x 1.5in, 50 W, 240 V

RS Stock No.: 731-209Brand: RS PRO
brand-logo
View all in Heating Elements

Technical Document

Specifications

Brand

RS Pro

Power Rating

50 W

Supply Voltage

240 V

Length

1.5in

Diameter

1/4 in

Product details

Imperial Sizes

Cartridge Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Cartridge Heater, 1/4 in x 1.5in, 50 W, 240 V

P.O.A.

Cartridge Heater, 1/4 in x 1.5in, 50 W, 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Power Rating

50 W

Supply Voltage

240 V

Length

1.5in

Diameter

1/4 in

Product details

Imperial Sizes

Cartridge Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

You may be interested in