RS PRO Brass, Steel Male Pneumatic Quick Connect Coupling, 13mm Hose Barb

RS Stock No.: 266-0525Brand: RS PROManufacturers Part No.: 9223 25 13
brand-logo

Technical Document

Specifications

Brand

RS Pro

Coupling Gender

Male

Manufacturer Series

25

Connection Type

Hose Barb

Hose Barb Connection

13mm

Material

Brass, Steel

Maximum Operating Pressure

70 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C

You may be interested in

P.O.A.

RS PRO Brass, Steel Male Pneumatic Quick Connect Coupling, 13mm Hose Barb

P.O.A.

RS PRO Brass, Steel Male Pneumatic Quick Connect Coupling, 13mm Hose Barb

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Coupling Gender

Male

Manufacturer Series

25

Connection Type

Hose Barb

Hose Barb Connection

13mm

Material

Brass, Steel

Maximum Operating Pressure

70 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C

You may be interested in