Rose 1-way, 8 mm Capacity

RS Stock No.: 119-8467Brand: RoseManufacturers Part No.: 100470030
brand-logo

Technical Document

Specifications

Brand

Rose

Number of Key Profiles

1

Capacity

8 mm

Country of Origin

Germany

Product details

Rose IP65 Enclosures

These ABS enclosures from Rose have a one-piece body with a solid or transparent door mounted on hinges.

Features and Benefits

One-piece ABS body
Solid door is ABS, transparent door is polycarbonate
All metal parts are protected against corrosion
Light grey, similar to RAL 7035
IP65 protection
Flammability rating of UL94-HB
Solid door version -40°C to +70°C, window version -55°C to +80°C
Full protective insulation to VDE 0100
Halogen free
Door opens 135°

Standards

EN 60529, EN 50014.

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Rose 1-way, 8 mm Capacity

P.O.A.

Rose 1-way, 8 mm Capacity

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Rose

Number of Key Profiles

1

Capacity

8 mm

Country of Origin

Germany

Product details

Rose IP65 Enclosures

These ABS enclosures from Rose have a one-piece body with a solid or transparent door mounted on hinges.

Features and Benefits

One-piece ABS body
Solid door is ABS, transparent door is polycarbonate
All metal parts are protected against corrosion
Light grey, similar to RAL 7035
IP65 protection
Flammability rating of UL94-HB
Solid door version -40°C to +70°C, window version -55°C to +80°C
Full protective insulation to VDE 0100
Halogen free
Door opens 135°

Standards

EN 60529, EN 50014.

You may be interested in