LBP-602MA2 ROHM 2 Digit 7-Segment LED Display, CA Green 100 mcd RH DP 14.2mm

RS Stock No.: 363-645Brand: ROHMManufacturers Part No.: LBP-602MA2
brand-logo
View all in LED Displays

Technical Document

Specifications

Brand

ROHM

Display Type

7-Segment

Number of Characters

2

LED Colours

Green

LED Colour(s)

Green

Number Of Segments

7

Dominant Wavelength

572 nm

Character Width

8mm

Character Height

14.2mm

Common Connection

Anode

Mounting Type

Through Hole

External Depth

8mm

External Dimensions

19 x 25 x 8mm

External Height

19mm

External Width

25mm

Luminous Intensity

100 mcd

Colour Of Face

Black

Forward Voltage

1.9 V

Power Dissipation

896mW

Operating Temperature Range

-25 → +75°C

Forward Current

20mA

Maximum Operating Temperature

+75°C

Decimal Orientation

Right Side

Minimum Operating Temperature

-25°C

Product details

7-Segment LED, LAP602 Series, Rohm

7-Sement Displays

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LBP-602MA2 ROHM 2 Digit 7-Segment LED Display, CA Green 100 mcd RH DP 14.2mm

P.O.A.

LBP-602MA2 ROHM 2 Digit 7-Segment LED Display, CA Green 100 mcd RH DP 14.2mm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

ROHM

Display Type

7-Segment

Number of Characters

2

LED Colours

Green

LED Colour(s)

Green

Number Of Segments

7

Dominant Wavelength

572 nm

Character Width

8mm

Character Height

14.2mm

Common Connection

Anode

Mounting Type

Through Hole

External Depth

8mm

External Dimensions

19 x 25 x 8mm

External Height

19mm

External Width

25mm

Luminous Intensity

100 mcd

Colour Of Face

Black

Forward Voltage

1.9 V

Power Dissipation

896mW

Operating Temperature Range

-25 → +75°C

Forward Current

20mA

Maximum Operating Temperature

+75°C

Decimal Orientation

Right Side

Minimum Operating Temperature

-25°C

Product details

7-Segment LED, LAP602 Series, Rohm

7-Sement Displays

You may be interested in