LAP-301VL ROHM 7-Segment LED Display, CC Red 36 mcd RH DP 8mm

RS Stock No.: 363-534Brand: ROHMManufacturers Part No.: LAP-301VL
brand-logo
View all in LED Displays

Technical Document

Specifications

Brand

ROHM

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number Of Segments

7

Dominant Wavelength

650 nm

Character Width

4mm

Character Height

8mm

Common Connection

Cathode

Mounting Type

Through Hole

External Width

7mm

External Depth

5mm

External Dimensions

11 x 7 x 5mm

External Height

11mm

Luminous Intensity

36 mcd

Colour Of Face

Black

Forward Voltage

1.9 V

Power Dissipation

448mW

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +75°C

Forward Current

20mA

Maximum Operating Temperature

+75°C

Decimal Orientation

Right Side

Product details

7-Segment LED, LAP301 Series, Rohm

7-Sement Displays

You may be interested in
LAP-301VL ROHM 1 Cathode 36mcd Right Side
P.O.A.Each (In a Pack of 5) (ex VAT)
View all in LED Displays

Stock information temporarily unavailable.

P.O.A.

LAP-301VL ROHM 7-Segment LED Display, CC Red 36 mcd RH DP 8mm

P.O.A.

LAP-301VL ROHM 7-Segment LED Display, CC Red 36 mcd RH DP 8mm

Stock information temporarily unavailable.

You may be interested in
LAP-301VL ROHM 1 Cathode 36mcd Right Side
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

ROHM

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number Of Segments

7

Dominant Wavelength

650 nm

Character Width

4mm

Character Height

8mm

Common Connection

Cathode

Mounting Type

Through Hole

External Width

7mm

External Depth

5mm

External Dimensions

11 x 7 x 5mm

External Height

11mm

Luminous Intensity

36 mcd

Colour Of Face

Black

Forward Voltage

1.9 V

Power Dissipation

448mW

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +75°C

Forward Current

20mA

Maximum Operating Temperature

+75°C

Decimal Orientation

Right Side

Product details

7-Segment LED, LAP301 Series, Rohm

7-Sement Displays

You may be interested in
LAP-301VL ROHM 1 Cathode 36mcd Right Side
P.O.A.Each (In a Pack of 5) (ex VAT)