Rocol 500ml Grey Matt Spray Paint

RS Stock No.: 784-0041Brand: RocolManufacturers Part No.: 69524
brand-logo
View all in Home

Technical Document

Specifications

Brand

Rocol

Can Size

500ml

Colour

Grey

Finish

Matt

Country of Origin

France

Product details

Cold Galvanising Spray, Triple Protection

An ultra long term corrosion protection for metal components requiring a permanent grey coating.

Cold Galvanising Spray
Ideal for components that cannot be galvanised using a hot dip process
Triple protection – anti-corrosive, mechanically resilient and water resistant
Can be used to repair the surface of galvanised components
Excellent long term corrosion protection for ferrous metals
Highly resistant to peeling, flaking and abrasion
Durable, hydrophobic film
Non-toxic formulation – lead and chromate free
Excellent repair for galvanised surfaces – adheres well to metal surfaces

You may be interested in
Ambersil 400 ml Grey Gloss Spray Paint
EGP 2,011.00Each (ex VAT)
View all in Home

Stock information temporarily unavailable.

P.O.A.

Rocol 500ml Grey Matt Spray Paint

P.O.A.

Rocol 500ml Grey Matt Spray Paint

Stock information temporarily unavailable.

You may be interested in
Ambersil 400 ml Grey Gloss Spray Paint
EGP 2,011.00Each (ex VAT)

Technical Document

Specifications

Brand

Rocol

Can Size

500ml

Colour

Grey

Finish

Matt

Country of Origin

France

Product details

Cold Galvanising Spray, Triple Protection

An ultra long term corrosion protection for metal components requiring a permanent grey coating.

Cold Galvanising Spray
Ideal for components that cannot be galvanised using a hot dip process
Triple protection – anti-corrosive, mechanically resilient and water resistant
Can be used to repair the surface of galvanised components
Excellent long term corrosion protection for ferrous metals
Highly resistant to peeling, flaking and abrasion
Durable, hydrophobic film
Non-toxic formulation – lead and chromate free
Excellent repair for galvanised surfaces – adheres well to metal surfaces

You may be interested in
Ambersil 400 ml Grey Gloss Spray Paint
EGP 2,011.00Each (ex VAT)