Technical Document
Specifications
Brand
RNDProduct Type
Rocker Switch
Contact Configuration
1 NO
Switch Operation
On-Off
Panel Cutout Size
20.8 mm
Illuminated
No
Mount Type
Panel Mount
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RND 1 NO, On-Off Rocker Switch Panel Mount
1
P.O.A.
RND 1 NO, On-Off Rocker Switch Panel Mount
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RNDProduct Type
Rocker Switch
Contact Configuration
1 NO
Switch Operation
On-Off
Panel Cutout Size
20.8 mm
Illuminated
No
Mount Type
Panel Mount
Country of Origin
China
