RND 6 Way PCB DIP & SIP Switch 6NO

RS Stock No.: 491-107Brand: RNDManufacturers Part No.: RND 210-00639
View all in DIP & SIP Switches

Technical Document

Specifications

Number of Positions

6

Mounting Type

PCB

Contact Configuration

6NO

Package Style

DIP

Actuator Type

Slide

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RND 6 Way PCB DIP & SIP Switch 6NO

P.O.A.

RND 6 Way PCB DIP & SIP Switch 6NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Positions

6

Mounting Type

PCB

Contact Configuration

6NO

Package Style

DIP

Actuator Type

Slide

Country of Origin

Taiwan, Province Of China