Recom Isolated DC-DC Converter, 15V dc/ 2A Output, 18 → 75 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C

RS Stock No.: 672-8344PBrand: RecomManufacturers Part No.: RP30-4815SFW
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

18 → 75 V dc

Power Rating

30W

Input Voltage Nominal

48 V dc

Output Current

2A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1600V dc

Depth

10.2mm

Length

50.8mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Recom Isolated DC-DC Converter, 15V dc/ 2A Output, 18 → 75 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C
Select packaging type

P.O.A.

Recom Isolated DC-DC Converter, 15V dc/ 2A Output, 18 → 75 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

18 → 75 V dc

Power Rating

30W

Input Voltage Nominal

48 V dc

Output Current

2A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1600V dc

Depth

10.2mm

Length

50.8mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more