Metrix 1 Phase LCD Energy Meter

RS Stock No.: 810-6106Manufacturers Part No.: PX110
brand-logo
View all in Energy Meters

Technical Document

Specifications

Brand

Metrix

Display Type

LCD

Number Of Digits

4

Number of Phases

1

Calibrated

RSCAL

Country of Origin

France

Product details

Metrix PX 110 - PX 120 Single and Three-Phase TRMS AC/DC Digital Wattmeters

For on-site or laboratory measurements, the Digital Powermeter is a new concept in power measurement.

Triple digital 6000-count display.
Dual display of three values simultaneously (switchable).
High sensitivity.
TRMS AC and single-phase DC (PX 110 and PX 120), 3-wire balanced three-phase (PX 120).
Measurement of voltage, current, active - reactive - apparent power, and power factor (cos j).
Quick and easy to install with direct access keys.
Many automatic functions: range switching, hold, starting current measurement (INRUSH), filtering (SMOOTH) etc.).
RS 232 optical communication interface.
PC data handling software and RS232 lead (optional).

Optional accessories:

AC Multi transformer - 10, 15 and 30 A (code: HX0012).
Wattmeter switch (code: HX0011).
Software and RS232 optical communication lead (code: HX0013).
Supplied with:
Supplied with:1 set of 2 voltage cables (1 red, 1 black), 1 set of 2 current cables, 20 A.
1 set of 2 test probes (1 red, 1 black), 1 user guide.
6 x 1.5 V LR6 or AA batteries, 1 test certificate.
Warranty: 1 year.

Complies with: safety standard IEC 61010-1
Cat. III 600 V - Pol. 2
Protection class 2.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

EGP 16,037.37

Each (ex VAT)

Metrix 1 Phase LCD Energy Meter

EGP 16,037.37

Each (ex VAT)

Metrix 1 Phase LCD Energy Meter
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Metrix

Display Type

LCD

Number Of Digits

4

Number of Phases

1

Calibrated

RSCAL

Country of Origin

France

Product details

Metrix PX 110 - PX 120 Single and Three-Phase TRMS AC/DC Digital Wattmeters

For on-site or laboratory measurements, the Digital Powermeter is a new concept in power measurement.

Triple digital 6000-count display.
Dual display of three values simultaneously (switchable).
High sensitivity.
TRMS AC and single-phase DC (PX 110 and PX 120), 3-wire balanced three-phase (PX 120).
Measurement of voltage, current, active - reactive - apparent power, and power factor (cos j).
Quick and easy to install with direct access keys.
Many automatic functions: range switching, hold, starting current measurement (INRUSH), filtering (SMOOTH) etc.).
RS 232 optical communication interface.
PC data handling software and RS232 lead (optional).

Optional accessories:

AC Multi transformer - 10, 15 and 30 A (code: HX0012).
Wattmeter switch (code: HX0011).
Software and RS232 optical communication lead (code: HX0013).
Supplied with:
Supplied with:1 set of 2 voltage cables (1 red, 1 black), 1 set of 2 current cables, 20 A.
1 set of 2 test probes (1 red, 1 black), 1 user guide.
6 x 1.5 V LR6 or AA batteries, 1 test certificate.
Warranty: 1 year.

Complies with: safety standard IEC 61010-1
Cat. III 600 V - Pol. 2
Protection class 2.